
Magnatec BF259 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 6.6mm |
| Length | 9.4mm |
| Max Collector Current | 100mA |
| Max Frequency | 90MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BF259 to view detailed technical specifications.
No datasheet is available for this part.