The BFX85 is a TO-39 packaged transistor with a collector base voltage rating of 100V and a maximum collector current of 1A. It has a maximum power dissipation of 5W and can operate at temperatures up to 175°C. The transistor is designed for through hole mounting and has a diameter of 9.4mm and a height of 6.6mm.
Magnatec BFX85 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 1.6V |
| Diameter | 9.4mm |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 6.6mm |
| Max Collector Current | 1A |
| Max Frequency | 185MHz |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BFX85 to view detailed technical specifications.
No datasheet is available for this part.