Magnatec BFY50 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 1.3V |
| Diameter | 9.4mm |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 6.6mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BFY50 to view detailed technical specifications.
No datasheet is available for this part.