
Magnatec BFY51 technical specifications.
| Package/Case | TO-39 |
| Diameter | 9.4mm |
| Height | 6.6mm |
| Max Collector Current | 1A |
| Max Frequency | 60MHz |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BFY51 to view detailed technical specifications.
No datasheet is available for this part.
