Magnatec BTX18-400 technical specifications.
| Package/Case | TO-39 |
| Diameter | 9.4mm |
| Height | 6.6mm |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BTX18-400 to view detailed technical specifications.
No datasheet is available for this part.