Magnatec BU426A technical specifications.
| Package/Case | TO-218 |
| Max Collector Current | 6A |
| Max Frequency | 750kHz |
| Max Power Dissipation | 113W |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BU426A to view detailed technical specifications.
No datasheet is available for this part.