Magnatec BUP51 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Saturation Voltage | 1V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 7.87mm |
| Length | 39.95mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Width | 26.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BUP51 to view detailed technical specifications.
No datasheet is available for this part.