Magnatec BUS11A technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 450V |
| hFE Min | 15 |
| Max Collector Current | 5A |
| Max Power Dissipation | 100W |
| Polarity | NPN |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BUS11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.