Magnatec BUX81 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| Transition Frequency | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BUX81 to view detailed technical specifications.
No datasheet is available for this part.