Magnatec BUX88 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Voltage (VCEO) | 1V |
| Max Collector Current | 12A |
| Max Power Dissipation | 160W |
| Polarity | NPN |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BUX88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.