Magnatec BUZ900CDP technical specifications.
| Package/Case | TO |
| Continuous Drain Current (ID) | 16A |
| Current | 16A |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 8.7mm |
| Length | 39mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 100ns |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BUZ900CDP to view detailed technical specifications.
No datasheet is available for this part.