The BUZ905P is a power MOSFET from Magnatec with a maximum operating temperature of 150°C and a maximum power dissipation of 125W. It features a continuous drain current of 8A and a drain to source breakdown voltage of 160V. The device is packaged in a TO-247 case and is suitable for through-hole mounting. The BUZ905P is compliant with SVHC regulations and has a turn-on delay time of 120ns and a turn-off delay time of 60ns.
Magnatec BUZ905P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 160V |
| Drain to Source Voltage (Vdss) | -160V |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 21.46mm |
| Input Capacitance | 734pF |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 120ns |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BUZ905P to view detailed technical specifications.
No datasheet is available for this part.