Magnatec BZX85-C4V7 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| Impedance | 500R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BZX85-C4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.