Magnatec BZX85C36V Zener Diode, 36V 5% 1.3 W Through Hole 2-Pin DO-41
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| Impedance | 1kR |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Zener Voltage | 36V |
| RoHS | Compliant |