The IRF250 is a TO-3 packaged power MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of up to 30A and a maximum power dissipation of 150W. The device has a gate to source voltage rating of 20V and input capacitance of 3.5nF. It is designed for through-hole mounting and has a turn-on delay time of 35ns and a turn-off delay time of 170ns.
Magnatec IRF250 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 30A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 7.87mm |
| Input Capacitance | 3.5nF |
| Length | 39.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 35ns |
| Width | 26.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec IRF250 to view detailed technical specifications.
No datasheet is available for this part.