Magnatec L298N technical specifications.
| Height | 10.7mm |
| Length | 19.6mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 4.8V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec L298N to view detailed technical specifications.
No datasheet is available for this part.