Magnatec MJ10003 technical specifications.
| Package/Case | TO-3 |
| Max Collector Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec MJ10003 to view detailed technical specifications.
No datasheet is available for this part.
