Transistor GP BJT NPN 120V 30A 2-Pin TO-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Height | 11.43mm |
| Length | 39.94mm |
| Max Collector Current | 30A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Width | 26.67mm |
| RoHS | Not Compliant |