
Magnatec MJE350 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 300V |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.8W |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec MJE350 to view detailed technical specifications.
No datasheet is available for this part.
