
Magnatec SM3180 NPN Bipolar Transistor, 8 A, 25 V, 3-Pin TO-126
Magnatec SM3180 technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 8A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec SM3180 to view detailed technical specifications.
No datasheet is available for this part.