
The SMBJ7.5CA is a surface mount bidirectional transient voltage suppressor from Magnatec. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a peak pulse power of 600W and a peak pulse current of 42A. It is packaged in a DO-214AA case with dimensions of 2.24mm in height, 4.57mm in length, and 3.94mm in width.
Magnatec SMBJ7.5CA technical specifications.
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 7.5V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec SMBJ7.5CA to view detailed technical specifications.
No datasheet is available for this part.