Magnatec SMM70N06-MAG N-channel MOSFET Transistor, 70 A, 60 V, 3-Pin TO-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 70A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| RoHS | Not Compliant |