Audio Amp Speaker 1-CH Mono 2W Class-B 8-Pin Mini-PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.32mm |
| Length | 10.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Width | 6.6mm |
| RoHS | Compliant |