
The US1J rectifier diode from Magnatec features a maximum repetitive reverse voltage of 600V and a maximum forward current of 1A. It has a reverse recovery time of 75ns and a maximum surge current of 30A. The diode is packaged in the DO-214AC surface mount package with dimensions of 2.29mm height, 2.79mm width, and 4.5mm length. Operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.29mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 75ns |
| Width | 2.79mm |
| RoHS | Not Compliant |
