
Magnet-Schultz GDAY075X20E14 technical specifications.
| Package/Case | 100 |
| Diameter | 75mm |
| Duty Cycle | 100% |
| Length | 93mm |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Magnet-Schultz GDAY075X20E14 to view detailed technical specifications.
No datasheet is available for this part.
