Magnet Schultz is a leading manufacturer of high-performance electromagnetic actuators and solenoids. They specialize in custom solutions for demanding applications across various industries, including aerospace, automotive, medical, and industrial automation. Their product portfolio features a wide range of solenoid types, including pull, push, rotary, and latching solenoids, as well as specialized electro-mechanical components.

95 Rotary Solenoid, 50 mm diameter, 100%, 12 V dc
95 Rotary Solenoid, 75 mm diameter, 100%, 12 V dc
SOLENOID, 4.3N, 7W, 24V
Magnet-Schultz GHUZ 040 M30 A01 24V 100% Lock Assembly, For Use With GHUZ Series
Cylindrical Solenoid; Holding Force - Imperial:-; Holding Force - Metric:-; Solenoid Operation:Push; Coil Voltage:-; Solenoid Duty Cycle:Continuous; Coil Power Continuous:-; Coil Resistance:57.6ohm; Operating Voltage:24V ;RoHS Compliant: Yes
G HU Z 0 50 Solenoid Interlock Switch, Power to Unlock, 24 V dc
95 Rotary Solenoid, 25 mm diameter, 100%, 12 V dc
Pull Action Tubular Solenoid, 12mm Stroke, 24V, 26W
MAGNET SCHULTZ GHUZ040M20D03,24V100% Linear Solenoid, 24 VDC, 12.9 W
45 Rotary Solenoid, 50 mm diameter, 100%, 12 V dc
SOLENOID - More Details
Unspecified
G HU Z 0 50 Solenoid Interlock Switch, Power to Unlock, 110 V ac
GTCA090X43A02 94VDC, 5%
MAGNET SCHULTZ GFCX030X00E13,24V15% Linear Solenoid, Push or Pull, 24 VDC, 36 W
Magnet-Schultz GHUZ 040 M30 A02 Lock Assembly, For Use With GHUZ Series
110 Rotary Solenoid, 50 mm diameter, 100%, 11W, 24 V dc
SOLENOID IS A PULL TYPE SOLENOID, CONTINUOUS DUTY
30mm Spring Set for GDR
Unspecified