
Magnet-Schultz GDRX050X20D0224V15% technical specifications.
| Package/Case | 100 |
| Diameter | 50mm |
| Duty Cycle | 100% |
| Length | 58mm |
| Operating Supply Voltage | 24V |
| Weight | 0.425kg |
| RoHS | Compliant |
Download the complete datasheet for Magnet-Schultz GDRX050X20D0224V15% to view detailed technical specifications.
No datasheet is available for this part.
