
Magnet-Schultz GHUZ050E43A03 technical specifications.
| Depth | 143mm |
| Length | 66mm |
| Operating Supply Voltage | 110V |
| Power Consumption | 24.5W |
| Ratings | IP65 |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Magnet-Schultz GHUZ050E43A03 to view detailed technical specifications.
No datasheet is available for this part.
