Magtech Industries 20-3715 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 18 to 36V |
| Maximum Output Current | 0.7A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 277V |
| Configurable | No |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries 20-3715 to view detailed technical specifications.
No datasheet is available for this part.