Magtech Industries 20-3768 technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12 to 24V |
| Maximum Output Current | 1.4A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 277V |
| Configurable | No |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries 20-3768 to view detailed technical specifications.
No datasheet is available for this part.