Magtech Industries CC2512H1-700 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Magtech Industries CC2512H1-700 to view detailed technical specifications.
No datasheet is available for this part.