Magtech Industries ESL1025-48-C0750 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 50VDC |
| Maximum Output Current | 750mA |
| Maximum Output Power | 25W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Dimming | 1-10V |
| Power Factor Correction | 0.92(Min) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries ESL1025-48-C0750 to view detailed technical specifications.
No datasheet is available for this part.