The ESS1025-36-C1000 is a constant current LED power supply from Magtech Industries. It operates over a wide input voltage range of 100VAC to 264VAC or 277VAC, and provides a single output voltage range of 24 to 36V. The maximum output current is 1000mA, with a maximum output power of 25W. The device features a high efficiency of 83% and a minimum power factor correction of 0.92. It is designed to operate over a temperature range of -30 to 50 degrees Celsius.
Magtech Industries ESS1025-36-C1000 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 264VAC|277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 1000mA |
| Maximum Output Power | 25W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.92(Min) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries ESS1025-36-C1000 to view detailed technical specifications.
No datasheet is available for this part.