The K2-U12 is a constant voltage power supply with an input voltage range of 110VAC to 277VAC and an output voltage range of 11.4 to 12.6V. It has a maximum output current of 5000mA and a maximum output power of 60W. The power supply features an efficiency of 84% typical and power factor correction of 0.9 minimum. It also supports 0-10V dimming and has an IP66 rating for protection against solid particles and water. The K2-U12 operates within a temperature range of -40 to 50 degrees Celsius and comes with a 5-year warranty.
Magtech Industries K2-U12 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 110VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 11.4 to 12.6VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries K2-U12 to view detailed technical specifications.
No datasheet is available for this part.