Magtech Industries LP1020-22-C0910 technical specifications.
| Type | Constant Current |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 22VDC |
| Maximum Output Current | 910mA |
| Maximum Output Power | 20W |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries LP1020-22-C0910 to view detailed technical specifications.
No datasheet is available for this part.