Magtech Industries M38-U54-0700-XP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 110VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 54VDC |
| Maximum Output Current | 830mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | ELV |
| Power Factor Correction | 0.98(Min) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries M38-U54-0700-XP to view detailed technical specifications.
No datasheet is available for this part.