Magtech Industries MPU50-111 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 40 to 50V |
| Maximum Output Current | 1.25A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@90VACA |
| Efficiency | 83(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 2% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | USB |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries MPU50-111 to view detailed technical specifications.
No datasheet is available for this part.