The Q22-U12-XP is a constant voltage power supply with an input voltage range of 100VAC to 277VAC. It has a single output with a typical output voltage of 12V and a maximum output current of 1850mA. The supply has a maximum output power of 25W and an efficiency of 87% typical. It also features power factor correction of 0.92 minimum and dimming capabilities via 1-10V or PWM. The Q22-U12-XP operates within a temperature range of -40 to 50 degrees Celsius.
Magtech Industries Q22-U12-XP technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 1850mA |
| Maximum Output Power | 25W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.92(Min) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries Q22-U12-XP to view detailed technical specifications.
No datasheet is available for this part.