Maida Development 20FE431K technical specifications.
| Mounting | Through Hole |
| Lead Style | Pin |
| Product Length (mm) | 24 |
| Product Depth (mm) | 11.5 |
| Product Height (mm) | 26 |
| Wire Form | Straight |
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 930pF |
| Clamping Voltage | 710V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 69LD7 |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maida Development 20FE431K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.