
Maida Development 8S17SM350T6 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 8.13 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 1.4 |
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 700pF |
| Clamping Voltage | 107V |
| Clamping Current | 5A |
| Maximum Surge Current | 250A |
| Technology | Multilayer |
| Size Code | 3220 |
| Cage Code | 69LD7 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maida Development 8S17SM350T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.