
Maida Development D61ZOV461RA50 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.62 |
| Lead Style | Radial |
| Product Depth (mm) | 8.18 |
| Product Height (mm) | 15.16 |
| Product Diameter (mm) | 11.99 |
| Wire Form | Straight |
| Varistor Voltage | 795V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 124pF |
| Clamping Voltage | 1240V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 69LD7 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maida Development D61ZOV461RA50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.