Maida Development D63ZOV581RA160 technical specifications.
| Capacitance | 480pF |
| Clamping Current | 75A |
| Clamping Voltage | 1.5kV |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 580V |
| Max Voltage Rating (DC) | 735V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 912V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D63ZOV581RA160 to view detailed technical specifications.
No datasheet is available for this part.