
Maida Development D64ZOV271HC technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.62 |
| Lead Style | Radial |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 21.21 |
| Product Diameter (mm) | 18.03 |
| Wire Form | Straight |
| Varistor Voltage | 424V |
| Max AC Voltage Rating | 270V |
| Max DC Voltage Rating | 360V |
| Capacitance | 780pF |
| Clamping Voltage | 710V |
| Clamping Current | 60A |
| Maximum Surge Current | 9000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 69LD7 |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maida Development D64ZOV271HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.