Maida Development D6521ZOV300RA30 technical specifications.
| Capacitance | 23.2nF |
| Clamping Current | 20A |
| Clamping Voltage | 93V |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6521ZOV300RA30 to view detailed technical specifications.
No datasheet is available for this part.