
Maida Development D6544ZOV361RA160 technical specifications.
| Capacitance | 830pF |
| Clamping Current | 100A |
| Clamping Voltage | 935V |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 360V |
| Max Voltage Rating (DC) | 470V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 580V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6544ZOV361RA160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.