Maida Development D65ZOV551RA200 technical specifications.
| Capacitance | 480pF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D65ZOV551RA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.