Maida Development D65ZOV581RA220 technical specifications.
| Capacitance | 530pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Output Current | 10kA |
| RoHS Compliant | Yes |
| Voltage Rating | 735V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D65ZOV581RA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.