Maida Development D6694ZOV481RA360 technical specifications.
| Capacitance | 1.1nF |
| Clamping Current | 100A |
| Clamping Voltage | 1.3kV |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 754V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6694ZOV481RA360 to view detailed technical specifications.
No datasheet is available for this part.