Maida Development D68ZOV301RA25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | D68ZOV301RA25 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maida Development D68ZOV301RA25 to view detailed technical specifications.
No datasheet is available for this part.