
Maida Development D69ZOV251RA72 technical specifications.
| Capacitance | 470pF |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 330V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D69ZOV251RA72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
